
LQW2UASR62G0CL | |
|---|---|
DigiKey Part Number | 490-18548-2-ND - Tape & Reel (TR) 490-18548-1-ND - Cut Tape (CT) 490-18548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UASR62G0CL |
Description | FIXED IND 620NH 300MA 1.4 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 620 nH Unshielded Wirewound Inductor 300 mA 1.4Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UASR62G0CL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 375MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹17.33300 | ₹173.33 |
| 25 | ₹16.06520 | ₹401.63 |
| 50 | ₹15.13340 | ₹756.67 |
| 100 | ₹14.26680 | ₹1,426.68 |
| 250 | ₹13.19512 | ₹3,298.78 |
| 500 | ₹12.44220 | ₹6,221.10 |
| 1,000 | ₹11.73025 | ₹11,730.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹11.28110 | ₹22,562.20 |
| 4,000 | ₹10.63718 | ₹42,548.72 |
| 6,000 | ₹10.27780 | ₹61,666.80 |
| 10,000 | ₹9.84268 | ₹98,426.80 |
| 14,000 | ₹9.56648 | ₹1,33,930.72 |
| 20,000 | ₹9.28230 | ₹1,85,646.00 |
| 50,000 | ₹8.59145 | ₹4,29,572.50 |
| 1,00,000 | ₹8.38674 | ₹8,38,674.00 |