



LXES15AAA1-153 | |
|---|---|
DigiKey Part Number | 490-13210-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXES15AAA1-153 |
Description | TVS DIODE 4VWM 1005 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 1005 |
Datasheet | Datasheet |
EDA/CAD Models | LXES15AAA1-153 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Series | Capacitance @ Frequency 0.05pF @ 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case 0402 (1005 Metric) |
Bidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 4V | Base Product Number |





