MA40H1S-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 1,314
Unit Price: ₹843.33000
Datasheet
Ultrasonic Sensor 40kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA40H1S-R

DigiKey Part Number
490-MA40H1S-RTR-ND - Tape & Reel (TR)
490-MA40H1S-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MA40H1S-R
Description
ULTRASONIC TRANSDUCER
Customer Reference
Detailed Description
Ultrasonic Sensor 40kHz
Datasheet
 Datasheet
EDA/CAD Models
MA40H1S-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Receiver
Frequency
40kHz
Voltage - Rated
7.2Vp-p
Beam Angle
80°
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes