LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 2200pF 6 A 1206 (3216 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFE31PT222Z1E9L

DigiKey Part Number
490-2547-2-ND - Tape & Reel (TR)
490-2547-1-ND - Cut Tape (CT)
490-2547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFE31PT222Z1E9L
Description
FILTER LC(T) 2200PF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 2200pF 6 A 1206 (3216 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFE31PT222Z1E9L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
-
Current
6 A
Values
C = 2200pF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
25V
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height
0.069" (1.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,29,396
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹51.25000₹51.25
10₹41.84100₹418.41
25₹38.61640₹965.41
50₹36.30520₹1,815.26
100₹34.13400₹3,413.40
250₹31.47824₹7,869.56
500₹29.60892₹14,804.46
1,000₹27.85143₹27,851.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹26.72295₹53,445.90
4,000₹25.13786₹1,00,551.44
6,000₹24.25414₹1,45,524.84
10,000₹23.18449₹2,31,844.90
14,000₹22.50562₹3,15,078.68
20,000₹21.80729₹4,36,145.80
Manufacturers Standard Package