
NFM15PC105D0J3D | |
|---|---|
DigiKey Part Number | 490-NFM15PC105D0J3DTR-ND - Tape & Reel (TR) 490-NFM15PC105D0J3DCT-ND - Cut Tape (CT) 490-NFM15PC105D0J3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM15PC105D0J3D |
Description | CAP FEEDTHRU 1UF 20% 6.3V 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 6.3V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM15PC105D0J3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 3 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.020" (0.50mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.69800 | ₹136.98 |
| 50 | ₹9.85900 | ₹492.95 |
| 100 | ₹8.68490 | ₹868.49 |
| 500 | ₹6.70940 | ₹3,354.70 |
| 1,000 | ₹6.09996 | ₹6,099.96 |
| 2,500 | ₹5.45846 | ₹13,646.15 |
| 5,000 | ₹5.07211 | ₹25,360.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.61849 | ₹46,184.90 |
| 20,000 | ₹4.36446 | ₹87,289.20 |
| 30,000 | ₹4.23726 | ₹1,27,117.80 |
| 50,000 | ₹4.09627 | ₹2,04,813.50 |
| 70,000 | ₹4.01384 | ₹2,80,968.80 |
| 1,00,000 | ₹3.93455 | ₹3,93,455.00 |
| 1,20,000 | ₹3.89697 | ₹4,67,636.40 |
| 2,40,000 | ₹3.77042 | ₹9,04,900.80 |








