NFZ32BW8R4HN11L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Murata Electronics
In Stock: 4,048
Unit Price: $0.32000
Datasheet
8.4 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 2.4A 57.6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFZ32BW8R4HN11L

DigiKey Part Number
490-9322-2-ND - Tape & Reel (TR)
490-9322-1-ND - Cut Tape (CT)
490-9322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFZ32BW8R4HN11L
Description
FERRITE BEAD 8.4 OHM 2SMD 1LN
Customer Reference
Detailed Description
8.4 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 2.4A 57.6mOhm
Datasheet
 Datasheet
EDA/CAD Models
NFZ32BW8R4HN11L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
8.4 Ohms @ 1 MHz
Current Rating (Max)
2.4A
DC Resistance (DCR) (Max)
57.6mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
2-SMD, Flat Lead
Mounting Type
Surface Mount
Height (Max)
0.067" (1.70mm)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.19081$381.62
Manufacturers Standard Package