Similar

NFZ32BW9R0HN10L | |
|---|---|
DigiKey Part Number | 490-9311-2-ND - Tape & Reel (TR) 490-9311-1-ND - Cut Tape (CT) 490-9311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ32BW9R0HN10L |
Description | FERRITE BEAD 9 OHM 2SMD 1LN |
Customer Reference | |
Detailed Description | 9 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 1.75A 68.4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ32BW9R0HN10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 9 Ohms @ 1 MHz | |
Current Rating (Max) | 1.75A | |
DC Resistance (DCR) (Max) | 68.4mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, Flat Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹14.88087 | ₹29,761.74 |
