
NFZ32BW9R8HN11L | |
|---|---|
DigiKey Part Number | 490-NFZ32BW9R8HN11LTR-ND - Tape & Reel (TR) 490-NFZ32BW9R8HN11LCT-ND - Cut Tape (CT) 490-NFZ32BW9R8HN11LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ32BW9R8HN11L |
Description | FERRITE BEAD 9.8 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9.8 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 2.1A 63.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ32BW9R8HN11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 9.8 Ohms @ 1 MHz | |
Current Rating (Max) | 2.1A | |
DC Resistance (DCR) (Max) | 63.6mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, Flat Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹37.36800 | ₹373.68 |
| 25 | ₹32.24240 | ₹806.06 |
| 50 | ₹28.73860 | ₹1,436.93 |
| 100 | ₹25.48640 | ₹2,548.64 |
| 250 | ₹21.57444 | ₹5,393.61 |
| 500 | ₹18.85898 | ₹9,429.49 |
| 1,000 | ₹18.53470 | ₹18,534.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹15.14273 | ₹30,285.46 |