9.8 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 2.1A 63.6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFZ32BW9R8HN11L

DigiKey Part Number
490-NFZ32BW9R8HN11LTR-ND - Tape & Reel (TR)
490-NFZ32BW9R8HN11LCT-ND - Cut Tape (CT)
490-NFZ32BW9R8HN11LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFZ32BW9R8HN11L
Description
FERRITE BEAD 9.8 OHM 2SMD 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9.8 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 2.1A 63.6mOhm
Datasheet
 Datasheet
EDA/CAD Models
NFZ32BW9R8HN11L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
9.8 Ohms @ 1 MHz
Current Rating (Max)
2.1A
DC Resistance (DCR) (Max)
63.6mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
2-SMD, Flat Lead
Mounting Type
Surface Mount
Height (Max)
0.067" (1.70mm)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹53.12000₹53.12
10₹37.36800₹373.68
25₹32.24240₹806.06
50₹28.73860₹1,436.93
100₹25.48640₹2,548.64
250₹21.57444₹5,393.61
500₹18.85898₹9,429.49
1,000₹18.53470₹18,534.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹15.14273₹30,285.46
Manufacturers Standard Package