Buzzers Transducer, Externally Driven Piezo 12 V 2kHz 100dB @ 12V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 12 V 2kHz 100dB @ 12V, 10cm Surface Mount Solder Pads
PKMCS1818E20A0-R1
PKMCS1818E20A0-R1

PKMCS1818E20A0-R1

DigiKey Part Number
490-14858-2-ND - Tape & Reel (TR)
490-14858-1-ND - Cut Tape (CT)
490-14858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PKMCS1818E20A0-R1
Description
BUZZER PIEZO 12V 18X18MM SMD
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 12 V 2kHz 100dB @ 12V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
PKMCS1818E20A0-R1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
12 V
Voltage Range
12 ~ 18V
Frequency
2kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
100dB @ 12V, 10cm
Current - Supply
-
Port Location
Top
Operating Temperature
-40°C ~ 105°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.709" L x 0.709" W (18.00mm x 18.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,624
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2027
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹218.99000₹218.99
10₹171.92800₹1,719.28
25₹156.47800₹3,911.95
50₹145.87340₹7,293.67
100₹136.10750₹13,610.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹134.25120₹33,562.80
500₹124.84502₹62,422.51
750₹119.72040₹89,790.30
1,250₹113.63250₹1,42,040.62
1,750₹109.83275₹1,92,207.31
2,500₹105.97634₹2,64,940.85
6,250₹105.23025₹6,57,689.06
Manufacturers Standard Package