RCE5C1H272J0M1H03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: ₹12.77075
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: ₹12.75549
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: ₹41.71000
Datasheet
RCE_Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C1H272J0M1H03A

DigiKey Part Number
490-7365-1-ND - Cut Tape (CT)
490-7365-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C1H272J0M1H03A
Description
CAP CER 2700PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C1H272J0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹41.71000₹41.71
10₹25.38000₹253.80
50₹18.97260₹948.63
100₹17.00260₹1,700.26
500₹13.66242₹6,831.21
1,000₹12.63303₹12,633.03
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹12.02161₹24,043.22
4,000₹11.31080₹45,243.20
6,000₹10.95481₹65,728.86
10,000₹10.56015₹1,05,601.50
14,000₹10.32953₹1,44,613.42
20,000₹10.10766₹2,02,153.20
24,000₹10.00251₹2,40,060.24
48,000₹9.64840₹4,63,123.20
50,000₹9.62964₹4,81,482.00
Manufacturers Standard Package