
RCE5C1H2R0C0M1H03A | |
|---|---|
DigiKey Part Number | 490-7367-1-ND - Cut Tape (CT) 490-7367-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H2R0C0M1H03A |
Description | CAP CER 2PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H2R0C0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹29.72600 | ₹297.26 |
| 50 | ₹22.34600 | ₹1,117.30 |
| 100 | ₹20.06290 | ₹2,006.29 |
| 500 | ₹16.21810 | ₹8,109.05 |
| 1,000 | ₹15.03277 | ₹15,032.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹14.33760 | ₹28,675.20 |
| 4,000 | ₹13.51803 | ₹54,072.12 |
| 6,000 | ₹13.10785 | ₹78,647.10 |
| 10,000 | ₹12.65317 | ₹1,26,531.70 |
| 14,000 | ₹12.38728 | ₹1,73,421.92 |
| 20,000 | ₹12.13161 | ₹2,42,632.20 |
| 24,000 | ₹12.01043 | ₹2,88,250.32 |
| 48,000 | ₹11.60236 | ₹5,56,913.28 |
| 50,000 | ₹11.58071 | ₹5,79,035.50 |