
RCE5C1H5R0C0A2H03B | |
|---|---|
DigiKey Part Number | 490-12855-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C1H5R0C0A2H03B |
Description | CAP CER 5PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H5R0C0A2H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹29.44700 | ₹294.47 |
| 50 | ₹22.79320 | ₹1,139.66 |
| 100 | ₹20.46360 | ₹2,046.36 |
| 500 | ₹16.54424 | ₹8,272.12 |
| 1,000 | ₹15.33282 | ₹15,332.82 |
| 2,500 | ₹14.05618 | ₹35,140.45 |
| 5,000 | ₹12.84289 | ₹64,214.45 |