
RCE5C2A220J0DBH03A | |
|---|---|
DigiKey Part Number | 490-7444-1-ND - Cut Tape (CT) 490-7444-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A220J0DBH03A |
Description | CAP CER 22PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A220J0DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹30.19200 | ₹301.92 |
| 50 | ₹22.71880 | ₹1,135.94 |
| 100 | ₹20.39840 | ₹2,039.84 |
| 500 | ₹16.50884 | ₹8,254.42 |
| 1,000 | ₹15.50615 | ₹15,506.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹13.27714 | ₹26,554.28 |
| 4,000 | ₹11.41645 | ₹45,665.80 |
| 6,000 | ₹11.21944 | ₹67,316.64 |
| 10,000 | ₹11.01673 | ₹1,10,167.30 |
| 14,000 | ₹10.98224 | ₹1,53,751.36 |
| 20,000 | ₹10.94833 | ₹2,18,966.60 |
| 24,000 | ₹10.93200 | ₹2,62,368.00 |
| 48,000 | ₹10.87558 | ₹5,22,027.84 |