
RCE5C2A332J1M1H03A | |
|---|---|
DigiKey Part Number | 490-7463-1-ND - Cut Tape (CT) 490-7463-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A332J1M1H03A |
Description | CAP CER 3300PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A332J1M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹31.12400 | ₹311.24 |
| 50 | ₹23.46420 | ₹1,173.21 |
| 100 | ₹21.08800 | ₹2,108.80 |
| 500 | ₹17.09218 | ₹8,546.09 |
| 1,000 | ₹15.85839 | ₹15,858.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹15.06166 | ₹30,123.32 |
| 4,000 | ₹14.21226 | ₹56,849.04 |
| 6,000 | ₹13.78687 | ₹82,721.22 |
| 10,000 | ₹13.31563 | ₹1,33,156.30 |
| 14,000 | ₹13.04012 | ₹1,82,561.68 |
| 20,000 | ₹12.77510 | ₹2,55,502.00 |
| 24,000 | ₹12.64946 | ₹3,03,587.04 |
| 48,000 | ₹12.22649 | ₹5,86,871.52 |
| 50,000 | ₹12.20403 | ₹6,10,201.50 |