
RCE5C2A560J0DBH03A | |
---|---|
DigiKey Part Number | 490-7476-1-ND - Cut Tape (CT) 490-7476-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A560J0DBH03A |
Description | CAP CER 56PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A560J0DBH03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹42.60000 | ₹42.60 |
10 | ₹26.00100 | ₹260.01 |
50 | ₹19.46960 | ₹973.48 |
100 | ₹17.44630 | ₹1,744.63 |
500 | ₹14.03690 | ₹7,018.45 |
1,000 | ₹12.98621 | ₹12,986.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹12.36415 | ₹24,728.30 |
4,000 | ₹11.63825 | ₹46,553.00 |
6,000 | ₹11.27471 | ₹67,648.26 |
10,000 | ₹10.87207 | ₹1,08,720.70 |
14,000 | ₹10.63663 | ₹1,48,912.82 |
20,000 | ₹10.41013 | ₹2,08,202.60 |
24,000 | ₹10.30283 | ₹2,47,267.92 |
48,000 | ₹9.94139 | ₹4,77,186.72 |
50,000 | ₹9.92221 | ₹4,96,110.50 |