RCE5C2A680J0A2H03B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 2,768
Unit Price: ₹49.39000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: ₹15.70557
Datasheet

Similar


Murata Electronics
In Stock: 2,000
Unit Price: ₹49.39000
Datasheet
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C2A680J0A2H03B

DigiKey Part Number
490-17929-ND
Manufacturer
Manufacturer Product Number
RCE5C2A680J0A2H03B
Description
CAP CER 68PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C2A680J0A2H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹50.32000₹50.32
10₹30.93800₹309.38
50₹23.27780₹1,163.89
100₹20.91090₹2,091.09
500₹16.92072₹8,460.36
1,000₹15.69066₹15,690.66
2,500₹13.72742₹34,318.55
5,000₹12.55197₹62,759.85
Manufacturers Standard Package