
RCE5C2A6R0D0M1H03A | |
---|---|
DigiKey Part Number | 490-7487-1-ND - Cut Tape (CT) 490-7487-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A6R0D0M1H03A |
Description | CAP CER 6PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A6R0D0M1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹41.71000 | ₹41.71 |
10 | ₹25.11300 | ₹251.13 |
50 | ₹18.74180 | ₹937.09 |
100 | ₹16.78070 | ₹1,678.07 |
500 | ₹13.47606 | ₹6,738.03 |
1,000 | ₹12.45643 | ₹12,456.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹11.85034 | ₹23,700.68 |
4,000 | ₹11.14685 | ₹44,587.40 |
6,000 | ₹10.79448 | ₹64,766.88 |
10,000 | ₹10.40406 | ₹1,04,040.60 |
14,000 | ₹10.17582 | ₹1,42,461.48 |
20,000 | ₹9.95618 | ₹1,99,123.60 |
24,000 | ₹9.85217 | ₹2,36,452.08 |
48,000 | ₹9.50184 | ₹4,56,088.32 |
50,000 | ₹9.48324 | ₹4,74,162.00 |