
RCER71H335K3M1H03A | |
|---|---|
DigiKey Part Number | 490-7546-1-ND - Cut Tape (CT) 490-7546-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H335K3M1H03A |
Description | CAP CER 3.3UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H335K3M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹63.18000 | ₹631.80 |
| 50 | ₹50.80500 | ₹2,540.25 |
| 100 | ₹46.45320 | ₹4,645.32 |
| 500 | ₹41.09876 | ₹20,549.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹36.37671 | ₹54,565.07 |
| 3,000 | ₹32.98753 | ₹98,962.59 |
| 4,500 | ₹32.66853 | ₹1,47,008.38 |
| 7,500 | ₹32.52514 | ₹2,43,938.55 |
| 10,500 | ₹31.62458 | ₹3,32,058.09 |
| 15,000 | ₹31.54166 | ₹4,73,124.90 |
| 18,000 | ₹31.50184 | ₹5,67,033.12 |