
RCER71H681K0A2H03B | |
|---|---|
DigiKey Part Number | 490-12881-ND |
Manufacturer | |
Manufacturer Product Number | RCER71H681K0A2H03B |
Description | CAP CER 680PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H681K0A2H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹28.51500 | ₹285.15 |
| 50 | ₹21.80560 | ₹1,090.28 |
| 100 | ₹19.64360 | ₹1,964.36 |
| 500 | ₹14.94704 | ₹7,473.52 |
| 1,000 | ₹12.71616 | ₹12,716.16 |
| 2,500 | ₹11.77498 | ₹29,437.45 |
| 5,000 | ₹10.99912 | ₹54,995.60 |