RCER72A684K2M1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 648
Unit Price: ₹82.00000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: ₹31.11481
Datasheet

Similar


Murata Electronics
In Stock: 2,016
Unit Price: ₹82.00000
Datasheet
0.68 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER72A684K2M1H03A

DigiKey Part Number
490-7610-1-ND - Cut Tape (CT)
490-7610-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER72A684K2M1H03A
Description
CAP CER 0.68UF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER72A684K2M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.157" (4.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹79.21000₹79.21
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹25.27344₹50,546.88
Manufacturers Standard Package