27 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H270J0S1H03A

DigiKey Part Number
490-9001-1-ND - Cut Tape (CT)
490-9001-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H270J0S1H03A
Description
CAP CER 27PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H270J0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,965
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹50.32000₹50.32
10₹30.84500₹308.45
50₹23.16600₹1,158.30
100₹20.80840₹2,080.84
500₹16.80890₹8,404.45
1,000₹15.57604₹15,576.04
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹14.14471₹28,289.42
4,000₹13.33352₹53,334.08
6,000₹12.92723₹77,563.38
10,000₹12.47705₹1,24,770.50
14,000₹12.21382₹1,70,993.48
20,000₹11.96061₹2,39,212.20
Manufacturers Standard Package