
RDE5C1H821J0S1H03A | |
|---|---|
DigiKey Part Number | 490-9051-1-ND - Cut Tape (CT) 490-9051-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H821J0S1H03A |
Description | CAP CER 820PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H821J0S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹31.49700 | ₹314.97 |
| 50 | ₹23.65060 | ₹1,182.53 |
| 100 | ₹21.24640 | ₹2,124.64 |
| 500 | ₹17.18164 | ₹8,590.82 |
| 1,000 | ₹15.92828 | ₹15,928.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹14.47086 | ₹28,941.72 |
| 4,000 | ₹13.64593 | ₹54,583.72 |
| 6,000 | ₹13.23272 | ₹79,396.32 |
| 10,000 | ₹12.77496 | ₹1,27,749.60 |
| 14,000 | ₹12.50736 | ₹1,75,103.04 |
| 20,000 | ₹12.24995 | ₹2,44,999.00 |