
RDEC71E476MWK1H03B | |
|---|---|
DigiKey Part Number | 490-16956-ND |
Manufacturer | |
Manufacturer Product Number | RDEC71E476MWK1H03B |
Description | CAP CER 47UF 25V X7S RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDEC71E476MWK1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹215.26000 | ₹215.26 |
| 10 | ₹146.48800 | ₹1,464.88 |
| 50 | ₹119.33400 | ₹5,966.70 |
| 100 | ₹110.93790 | ₹11,093.79 |
| 500 | ₹96.72894 | ₹48,364.47 |
| 1,000 | ₹92.33148 | ₹92,331.48 |
| 2,500 | ₹87.68616 | ₹2,19,215.40 |
| 5,000 | ₹84.88480 | ₹4,24,424.00 |