RDER71H331K0M1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 326
Unit Price: ₹0.95000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: ₹0.29328
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: ₹0.27324
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: ₹0.28960
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: ₹0.82000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹0.06878
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹0.08768
Datasheet

Upgrade


KEMET
In Stock: 1,611
Unit Price: ₹0.68000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹0.08422
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹0.09401
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹0.13339
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹0.22315
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.44418
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹0.06878
Datasheet
330 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H331K0M1H03A

DigiKey Part Number
490-9166-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER71H331K0M1H03A
Description
CAP CER 330PF 50V X7R RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H331K0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹13.78827₹27,576.54
Manufacturers Standard Package