
RDER71H471K0M1H03A | |
|---|---|
DigiKey Part Number | 490-9176-1-ND - Cut Tape (CT) 490-9176-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H471K0M1H03A |
Description | CAP CER 470PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H471K0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹28.79400 | ₹287.94 |
| 50 | ₹21.56320 | ₹1,078.16 |
| 100 | ₹19.35470 | ₹1,935.47 |
| 500 | ₹15.61984 | ₹7,809.92 |
| 1,000 | ₹14.46713 | ₹14,467.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹11.71115 | ₹23,422.30 |
| 4,000 | ₹10.92979 | ₹43,719.16 |
| 6,000 | ₹10.63780 | ₹63,826.80 |
| 10,000 | ₹10.34066 | ₹1,03,406.60 |
| 14,000 | ₹10.30790 | ₹1,44,310.60 |
| 20,000 | ₹10.27567 | ₹2,05,513.40 |
| 24,000 | ₹10.26013 | ₹2,46,243.12 |
| 48,000 | ₹10.20643 | ₹4,89,908.64 |
| 50,000 | ₹10.20351 | ₹5,10,175.50 |