Similar
Similar

SCA100T-D07-6 | |
|---|---|
DigiKey Part Number | SCA100T-D07-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCA100T-D07-6 |
Description | ACCELEROMETER 12G SPI 12SMD |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±12g 400Hz 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Analog, Digital | |
Axis | X, Y | |
Acceleration Range | ±12g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 170 | |
Bandwidth | 400Hz | |
Output Type | SPI | |
Voltage - Supply | 4.75V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, Gull Wing | |
Supplier Device Package | 12-SMD | |
Base Product Number |

