
SCA3000-D01 PWB | |
|---|---|
DigiKey Part Number | 551-1034-ND |
Manufacturer | |
Manufacturer Product Number | SCA3000-D01 PWB |
Description | BOARD PWB W/SCA3000-D01 |
Customer Reference | |
Detailed Description | SCA3000-D01 180 Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Murata Electronics | Sensitivity 1333 counts/g |
Series | Voltage - Supply 2.35V ~ 3.6V |
Packaging Bulk | Embedded No |
Part Status Obsolete | Contents Board(s) |
Sensor Type Accelerometer, 3 Axis | Utilized IC / Part SCA3000-D01 |
Sensing Range ±2g | Base Product Number |