Sensor Inclinometer ±90° X, Y, Z Axis 70Hz Bandwidth 12-SMD, Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor Inclinometer ±90° X, Y, Z Axis 70Hz Bandwidth 12-SMD, Flat Lead
SCL3300 Series 3 – axis Inclinometer

SCL3300-D01-10

DigiKey Part Number
490-18218-2-ND - Tape & Reel (TR)
490-18218-1-ND - Cut Tape (CT)
490-18218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCL3300-D01-10
Description
3-AXIS HIGH PERFORMANCE INCLINOM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Sensor Inclinometer ±90° X, Y, Z Axis 70Hz Bandwidth 12-SMD, Flat Lead
Datasheet
 Datasheet
EDA/CAD Models
SCL3300-D01-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Axis
X, Y, Z
Measuring Range
±90°
Sensitivity
-
Bandwidth
70Hz
Voltage Rating
3 V ~ 3.6 V
Output Type
Digital
Interface
SPI
Package / Case
12-SMD, Flat Lead
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,141
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹3,438.56000₹3,438.56
5₹3,159.75000₹15,798.75
10₹3,055.94200₹30,559.42
25₹3,042.67200₹76,066.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹2,604.20764₹26,04,207.64
Manufacturers Standard Package