10 ~ 120pF Trimmer Capacitor 50 V Bottom Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ03R121E169B00

DigiKey Part Number
490-1956-ND
Manufacturer
Manufacturer Product Number
TZ03R121E169B00
Description
CAP TRIMMER 10-120PF 50V TH
Customer Reference
Detailed Description
10 ~ 120pF Trimmer Capacitor 50 V Bottom Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance Range
10 ~ 120pF
Adjustment Type
Bottom
Voltage - Rated
50 V
Dielectric Material
Ceramic
Q @ Freq
300 @ 1MHz
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.