



XRCGB38M400F1S2GR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB38M400F1S2GR0TR-ND - Tape & Reel (TR) 490-XRCGB38M400F1S2GR0CT-ND - Cut Tape (CT) 490-XRCGB38M400F1S2GR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB38M400F1S2GR0 |
Description | CRYSTAL 38.4000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB38M400F1S2GR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.56000 | ₹26.56 |
| 10 | ₹23.28100 | ₹232.81 |
| 25 | ₹22.02360 | ₹550.59 |
| 50 | ₹21.12080 | ₹1,056.04 |
| 100 | ₹20.24450 | ₹2,024.45 |
| 250 | ₹19.14512 | ₹4,786.28 |
| 500 | ₹18.35196 | ₹9,175.98 |
| 1,000 | ₹17.59246 | ₹17,592.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹16.78133 | ₹50,343.99 |
| 6,000 | ₹16.08718 | ₹96,523.08 |
| 9,000 | ₹15.69469 | ₹1,41,252.21 |
| 15,000 | ₹15.21387 | ₹2,28,208.05 |
| 21,000 | ₹14.90533 | ₹3,13,011.93 |
| 30,000 | ₹14.58520 | ₹4,37,556.00 |
| 36,000 | ₹14.42424 | ₹5,19,272.64 |