
XRCGE24M000FXA1BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE24M000FXA1BR0TR-ND - Tape & Reel (TR) 490-XRCGE24M000FXA1BR0CT-ND - Cut Tape (CT) 490-XRCGE24M000FXA1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE24M000FXA1BR0 |
Description | CRYSTAL 24.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 8pF 110 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE24M000FXA1BR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 110 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹38.95200 | ₹389.52 |
| 25 | ₹36.79000 | ₹919.75 |
| 50 | ₹35.28020 | ₹1,764.01 |
| 100 | ₹33.82650 | ₹3,382.65 |
| 250 | ₹31.98888 | ₹7,997.22 |
| 500 | ₹30.66378 | ₹15,331.89 |
| 1,000 | ₹29.39552 | ₹29,395.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹28.04122 | ₹84,123.66 |
| 6,000 | ₹26.88199 | ₹1,61,291.94 |
| 9,000 | ₹26.22647 | ₹2,36,038.23 |
| 15,000 | ₹25.42363 | ₹3,81,354.45 |
| 21,000 | ₹24.90853 | ₹5,23,079.13 |
| 30,000 | ₹24.37413 | ₹7,31,223.90 |
| 36,000 | ₹24.10556 | ₹8,67,800.16 |