



XRCHA16M000F0A01R0 | |
|---|---|
DigiKey Part Number | 490-9650-2-ND - Tape & Reel (TR) 490-9650-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XRCHA16M000F0A01R0 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±100ppm Crystal 8pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCHA16M000F0A01R0 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 2-SMD (2.5x2) |
Frequency Stability ±100ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±100ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 8pF | Base Product Number |