47 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZRB18AR60J476ME01L

DigiKey Part Number
490-ZRB18AR60J476ME01LTR-ND - Tape & Reel (TR)
490-ZRB18AR60J476ME01LCT-ND - Cut Tape (CT)
490-ZRB18AR60J476ME01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZRB18AR60J476ME01L
Description
CAP CER 47UF 6.3V X5R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ZRB18AR60J476ME01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Interposer Termination
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,701
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹47.52000₹47.52
10₹28.98100₹289.81
50₹21.74960₹1,087.48
100₹19.51310₹1,951.31
500₹15.95904₹7,979.52
1,000₹14.97685₹14,976.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹13.42717₹40,281.51
6,000₹12.71166₹76,269.96
9,000₹12.35346₹1,11,181.14
15,000₹12.16636₹1,82,495.40
Manufacturers Standard Package