
12LRS103C | |
|---|---|
DigiKey Part Number | 811-2073-ND |
Manufacturer | |
Manufacturer Product Number | 12LRS103C |
Description | FIXED IND 10UH 3.4A 50 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 3.4 A 50mOhm Max Radial, Vertical Cylinder, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 12LRS103C Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 50mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Last Time Buy | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder, 4 Leads |
Inductance | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹107.16000 | ₹107.16 |
| 10 | ₹88.24700 | ₹882.47 |
| 25 | ₹81.59360 | ₹2,039.84 |
| 50 | ₹76.93440 | ₹3,846.72 |
| 100 | ₹72.53600 | ₹7,253.60 |
| 250 | ₹67.10884 | ₹16,777.21 |
| 500 | ₹63.27888 | ₹31,639.44 |
| 1,000 | ₹59.66979 | ₹59,669.79 |
| 2,500 | ₹55.21904 | ₹1,38,047.60 |