
12LRS105C | |
|---|---|
DigiKey Part Number | 811-2075-ND |
Manufacturer | |
Manufacturer Product Number | 12LRS105C |
Description | FIXED IND 1MH 400MA 2.3 OHM TH |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 400 mA 2.3Ohm Max Radial, Vertical Cylinder, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 12LRS105C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder, 4 Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹103.44000 | ₹103.44 |
| 10 | ₹84.79900 | ₹847.99 |
| 25 | ₹78.46280 | ₹1,961.57 |
| 50 | ₹73.97100 | ₹3,698.55 |
| 100 | ₹69.74970 | ₹6,974.97 |
| 250 | ₹64.52944 | ₹16,132.36 |
| 500 | ₹60.84486 | ₹30,422.43 |
| 1,000 | ₹57.37462 | ₹57,374.62 |
| 2,500 | ₹53.09552 | ₹1,32,738.80 |