15 mH Shielded Wirewound Inductor 95 mA 37Ohm Max Radial, Vertical Cylinder, 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12LRS156C

DigiKey Part Number
811-2080-ND
Manufacturer
Manufacturer Product Number
12LRS156C
Description
FIXED IND 15MH 95MA 37 OHM TH
Customer Reference
Detailed Description
15 mH Shielded Wirewound Inductor 95 mA 37Ohm Max Radial, Vertical Cylinder, 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
12LRS156C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
37Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder, 4 Leads
Supplier Device Package
-
Size / Dimension
0.413" Dia (10.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31/03/2027
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹103.44000₹103.44
10₹84.79900₹847.99
25₹78.46280₹1,961.57
50₹73.97100₹3,698.55
100₹69.74970₹6,974.97