
12RS333C | |
|---|---|
DigiKey Part Number | 811-2102-ND |
Manufacturer | |
Manufacturer Product Number | 12RS333C |
Description | FIXED IND 33UH 2.7A 57 MOHM TH |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 2.7 A 57mOhm Max Radial, Vertical Cylinder, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 12RS333C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 57mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder, 4 Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹125.80000 | ₹125.80 |
| 10 | ₹103.25000 | ₹1,032.50 |
| 25 | ₹95.45960 | ₹2,386.49 |
| 50 | ₹90.01760 | ₹4,500.88 |
| 100 | ₹84.86450 | ₹8,486.45 |
| 250 | ₹78.51480 | ₹19,628.70 |
| 500 | ₹74.03254 | ₹37,016.27 |
| 1,000 | ₹69.81122 | ₹69,811.22 |
| 2,500 | ₹64.60697 | ₹1,61,517.43 |