
12RS683C | |
|---|---|
DigiKey Part Number | 811-2106-ND |
Manufacturer | |
Manufacturer Product Number | 12RS683C |
Description | FIXED IND 68UH 1.8A 150 MOHM TH |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 1.8 A 150mOhm Max Radial, Vertical Cylinder, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 12RS683C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder, 4 Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹121.14000 | ₹121.14 |
| 10 | ₹99.24300 | ₹992.43 |
| 25 | ₹91.80680 | ₹2,295.17 |
| 50 | ₹86.55120 | ₹4,327.56 |
| 100 | ₹81.60300 | ₹8,160.30 |
| 250 | ₹75.49556 | ₹18,873.89 |
| 500 | ₹71.18478 | ₹35,592.39 |
| 1,000 | ₹67.12560 | ₹67,125.60 |
| 2,500 | ₹62.12189 | ₹1,55,304.73 |