
1430433C | |
|---|---|
DigiKey Part Number | 1430433C-ND |
Manufacturer | |
Manufacturer Product Number | 1430433C |
Description | FIXED IND 300UH 3.3A 100 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 µH Unshielded Wirewound Inductor 3.3 A 100mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1430433C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 37 @ 50kHz | |
Frequency - Self Resonant | 2.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.961" Dia (24.40mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹347.58000 | ₹347.58 |
| 10 | ₹285.70800 | ₹2,857.08 |
| 25 | ₹264.27560 | ₹6,606.89 |
| 50 | ₹249.17940 | ₹12,458.97 |
| 100 | ₹234.94990 | ₹23,494.99 |
| 250 | ₹217.40292 | ₹54,350.73 |
| 500 | ₹205.02224 | ₹1,02,511.12 |
| 1,000 | ₹193.36561 | ₹1,93,365.61 |
| 2,500 | ₹180.54788 | ₹4,51,369.70 |