
1447508C | |
|---|---|
DigiKey Part Number | 1447508C-ND |
Manufacturer | |
Manufacturer Product Number | 1447508C |
Description | FIXED IND 4.7MH 800MA 1.6 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Wirewound Inductor 800 mA 1.6Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1447508C Models |
Category | DC Resistance (DCR) 1.6Ohm Max |
Mfr | Q @ Freq 65 @ 50kHz |
Series | Frequency - Self Resonant 500kHz |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.961" Dia (24.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.787" (20.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹347.58000 | ₹347.58 |
| 10 | ₹285.70800 | ₹2,857.08 |
| 25 | ₹264.27560 | ₹6,606.89 |
| 50 | ₹249.17940 | ₹12,458.97 |
| 100 | ₹234.94990 | ₹23,494.99 |
| 250 | ₹217.40292 | ₹54,350.73 |
| 500 | ₹205.02224 | ₹1,02,511.12 |
| 1,000 | ₹193.36561 | ₹1,93,365.61 |
| 2,500 | ₹180.54788 | ₹4,51,369.70 |