
1468508C | |
|---|---|
DigiKey Part Number | 811-3861-ND |
Manufacturer | |
Manufacturer Product Number | 1468508C |
Description | FIXED IND 6.8MH 800MA 2.1 OHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH Unshielded Wirewound Inductor 800 mA 2.1Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1468508C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.1Ohm Max | |
Q @ Freq | 30 @ 50kHz | |
Frequency - Self Resonant | 400kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.173" Dia (29.80mm) | |
Height - Seated (Max) | 0.917" (23.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹513.45000 | ₹513.45 |
| 15 | ₹407.53333 | ₹6,113.00 |
| 30 | ₹384.23700 | ₹11,527.11 |
| 60 | ₹362.30717 | ₹21,738.43 |
| 105 | ₹345.52486 | ₹36,280.11 |
| 255 | ₹320.52694 | ₹81,734.37 |
| 510 | ₹302.29539 | ₹1,54,170.65 |
| 1,005 | ₹285.48667 | ₹2,86,914.10 |
| 2,505 | ₹278.39327 | ₹6,97,375.14 |