
22R225C | |
|---|---|
DigiKey Part Number | 811-1299-ND |
Manufacturer | |
Manufacturer Product Number | 22R225C |
Description | FIXED IND 2.2MH 110MA 8.58 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Wirewound Inductor 110 mA 8.58Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 22R225C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.58Ohm Max | |
Q @ Freq | 90 @ 50kHz | |
Frequency - Self Resonant | 1.7MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 70°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹72.03300 | ₹720.33 |
| 25 | ₹66.60920 | ₹1,665.23 |
| 50 | ₹62.78880 | ₹3,139.44 |
| 100 | ₹59.19170 | ₹5,919.17 |
| 300 | ₹53.92363 | ₹16,177.09 |
| 500 | ₹51.63622 | ₹25,818.11 |
| 1,000 | ₹48.68969 | ₹48,689.69 |
| 2,500 | ₹45.05692 | ₹1,12,642.30 |