
38L882C | |
|---|---|
DigiKey Part Number | 811-2527-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 38L882C |
Description | FIXED IND 8.8UH 4.8A 19.6 MOHM |
Customer Reference | |
Detailed Description | 8.8 µH Unshielded Wirewound Inductor 4.8 A 19.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 38L882C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 19.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | ₹102.69671 | ₹66,752.86 |