2.1 µH Unshielded Toroidal Inductor 11.5 A 3.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42212C

DigiKey Part Number
811-3673-ND
Manufacturer
Manufacturer Product Number
42212C
Description
FIXED IND 2.1UH 11.5A 3.8 MOHM
Customer Reference
Detailed Description
2.1 µH Unshielded Toroidal Inductor 11.5 A 3.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
162MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.618" L x 0.605" W (15.70mm x 15.37mm)
Height - Seated (Max)
0.370" (9.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.