60B104C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60B473C

DigiKey Part Number
811-2459-ND
Manufacturer
Manufacturer Product Number
60B473C
Description
FIXED IND 47UH 10.5A 13 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Wirewound Inductor 10.5 A 13mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
60B473C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
47 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
13mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7.45MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.063" L x 0.768" W (27.00mm x 19.50mm)
Height - Seated (Max)
0.787" (20.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹214.75000₹214.75
1,000₹195.22800₹1,95,228.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.