2mH General Purpose Pulse Transformer 1CT:1CT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78615/1C

DigiKey Part Number
811-3733-ND
Manufacturer
Manufacturer Product Number
78615/1C
Description
PULSE XFMR 1CT:1CT 2MH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2mH General Purpose Pulse Transformer 1CT:1CT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tube
Part Status
Active
Transformer Type
General Purpose
Inductance
2mH
ET (Volt-Time)
20VµS
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Through Hole
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹216.19000₹216.19
10₹196.06300₹1,960.63
25₹188.27280₹4,706.82
50₹182.58860₹9,129.43
100₹177.02540₹17,702.54
250₹169.87436₹42,468.59
500₹164.62984₹82,314.92
1,000₹159.51859₹1,59,518.59
5,000₹148.16816₹7,40,840.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.