Similar

D1U54-D-1200-12-HA3PC | |
|---|---|
DigiKey Part Number | D1U54-D-1200-12-HA3PC-ND |
Manufacturer | |
Manufacturer Product Number | D1U54-D-1200-12-HA3PC |
Description | DC/DC CONVERTER 12V 1200W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Front End DC DC Converter 1 Output 12V 100A -72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Voltage - Input (Min) | -40V | |
Voltage - Input (Max) | -72V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100A | |
Power (Watts) | 1200W | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | 0°C ~ 55°C | |
Mounting Type | Rack Mount | |
Size / Dimension | 12.66" L x 2.15" W x 1.57" H (321.5mm x 54.5mm x 40.0mm) | |
Approval Agency | CB, cCSAus, CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹52,008.27140 | ₹52,00,827.14 |
