
D1U54S-D-1200-12-HB4C | |
|---|---|
DigiKey Part Number | 811-D1U54S-D-1200-12-HB4C-ND |
Manufacturer | |
Manufacturer Product Number | D1U54S-D-1200-12-HB4C |
Description | POWERM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Front End DC DC Converter 1 Output 12V 100A -72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Voltage - Input (Min) | -44V | |
Voltage - Input (Max) | -72V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100A | |
Power (Watts) | 1.2kW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -5°C ~ 50°C | |
Mounting Type | Rack Mount | |
Size / Dimension | 9.00" L x 2.15" W x 1.57" H (228.6mm x 54.5mm x 40.0mm) | |
Approval Agency | CCC, cCSAus, TUV | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹52,615.58320 | ₹52,61,558.32 |