Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D1U86P-W-1600-12-HB4DC

DigiKey Part Number
D1U86P-W-1600-12-HB4DC-ND
Manufacturer
Manufacturer Product Number
D1U86P-W-1600-12-HB4DC
Description
AC/DC CONVERTER 12V 1600W
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
133.3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
94%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Standby Output, Universal Input
Mounting Type
Rack Mount
Size / Dimension
7.75" L x 3.40" W x 1.57" H (196.9mm x 86.4mm x 39.9mm)
Approval Agency
CB, cCSAus, CE, TUVgs
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹54,829.71000₹54,829.71
3₹51,584.66333₹1,54,753.99
5₹50,141.33600₹2,50,706.68